Naujas Jutikliai

Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors are designed for industrial applications and provide accurate linearity down to ±1%. The 34 PHE series uses non-contacting technology and offers all electrical angles up to 3600°, along with dual-output signal options. These 10-turn sensors are size 09 with dimensions of 7/8" (22.2mm) and a bushing-mount design that comes with a nut and washer. The construction is fully sealed, providing an IP65 rating, a long life of 10M cycles, and a temperature range of -40°C to +85°C. Vishay / Sfernice 34 PHE Bushing-Mount Hall Effect Sensors are lead free and RoHS compliant.
-
Vishay 34 PHE Bushing-Mount Hall Effect SensorsDesigned for industrial applications and provides accurate linearity down to ±1%.2026-05-08 -
DFRobot SEN0684 Ultra-Thin Circular Flex Force SensorThe sensor is engineered for rugged environments and delivers high-precision pressure detection.2026-05-07 -
DFRobot SEN0682 64 x 8 Matrix DTOF 3D Laser Ranging SensorA compact, solid-state LiDAR designed for robotics that features a 120° × 20° field of view (FoV).2026-05-07 -
DFRobot SEN0678 Gravity STCC4 Carbon Dioxide (CO2) SensorAir quality monitoring module designed for rapid hardware integration and scalable deployments.2026-05-07 -
DFRobot SEN0667 Fermion Barometric Pressure SensorPowered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip.2026-05-07 -
DFRobot SEN0690 Linear Flexible Potentiometer SensorThe device can enable linear touch control for wearables, curved dashboards, and soft robotics.2026-05-06 -
DFRobot SEN0686 Circular Flexible Potentiometer SensorThis device converts physical pressure into a linear voltage signal ranging from 0.2V to 0.8V.2026-05-06 -
DFRobot Gravity SFA40 Formaldehyde (HCHO) SensorA high-precision electrochemical module created to eliminate false alarms.2026-05-05 -
DFRobot SEN0663 Fermion PM2.5 Air Quality SensorA significant evolution in environmental monitoring technology, engineered around the Bosch BMV080.2026-05-05 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.2026-05-05 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.2026-05-05 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.2026-05-05 -
Benewake VLS-H5 Underwater 360° Single-Line Scanning LiDARObtains high-precision point data by measuring distances to pool walls via 360° scanning at 6Hz.2026-05-05 -
DFRobot SEN0691 Fermion C4002 mmWave Human Presence SensorThis sensor delivers "True Presence" automation with micro-motion detection.2026-04-29 -
iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.2026-04-23 -
iC-Haus iC-SM2L AMR Linear Position SensorDesigned for use with magnetic scales featuring a 2mm N/S pole pitch.2026-04-23 -
iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle SensorTMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position.2026-04-23 -
iC-Haus iC-PR EVAL PR2M Evaluation BoardDesigned for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs.2026-04-23 -
iC-Haus iC-TW39 EVAL TW39_1M Evaluation BoardDesigned for evaluating, testing, and measuring the iC-TW39 sensor.2026-04-22 -
STMicroelectronics STEVAL-VL53L9 ToF Evaluation BoardA single board that can be easily integrated into users' devices, with flying wires on the header.2026-04-22 -
STMicroelectronics X-NUCLEO-53L9A1 Expansion BoardDesigned for use with any STM32 Nucleo board equipped with the Arduino® R3 connectors.2026-04-22 -
ams OSRAM AS5173 Magnetic Position SensorThis device measures the flux density Bz orthogonal to the die surface over a full-turn rotation.2026-04-21 -
Omron ZP-L Laser Displacement SensorsProvides premium detection stability and optimal usability.2026-04-17 -
iC-Haus iC-HG EVAL HG2D Evaluation BoardEases the handling and operation of the high-speed laser modules.2026-04-17 -
iC-Haus iC-LF EVAL LF2D Control BoardDesigned for all the LF1M and LF2M evaluation board variants.2026-04-17 -